Print Page
Image is for illustrative purposes only. Please refer to product description.
542 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.770 |
| 12+ | €3.180 |
| 100+ | €3.060 |
| 500+ | €2.950 |
Price for:Each
Minimum: 1
Multiple: 1
€3.77 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCR9-120L1-11-GG3
Order Code2910103
Technical Datasheet
LED ColourGreen
Operating Voltage12VDC
Mounting Hole Dia7.2mm
Forward Current If15mA
Luminous Intensity100mcd
IP / NEMA Rating-
Product Range-
Product Overview
MCR9-120L1-11-GG3 is a high-performance LED panel mount indicator featuring a vibrant green light. Operating at 12VDC, this 7.2mm indicator draws 15mA and delivers a bright output of 100mcd, making it ideal for control panels, instrumentation, and industrial applications where reliable visual status indication is crucial.
- Green LED indicator: delivers clear, vibrant visual feedback
- Panel mount design: ensures secure installation in control panels and enclosures
- 12 VDC operation: compatible with standard low-voltage systems
- Compact 7.2mm size: ideal for space-constrained applications
- Efficient performance: operates at 15mA with a brightness of 100mcd for enhanced visibility
Technical Specifications
LED Colour
Green
Mounting Hole Dia
7.2mm
Luminous Intensity
100mcd
Product Range
-
Operating Voltage
12VDC
Forward Current If
15mA
IP / NEMA Rating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00225
Product traceability