Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCPSRF0207FTDT1000
Order Code4006603
Product RangeMCPSRF Series
Technical Datasheet
1,350 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
5+ | €0.634 |
50+ | €0.279 |
250+ | €0.214 |
500+ | €0.179 |
1000+ | €0.160 |
2000+ | €0.137 |
10000+ | €0.116 |
20000+ | €0.114 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€3.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCPSRF0207FTDT1000
Order Code4006603
Product RangeMCPSRF Series
Technical Datasheet
Resistance100ohm
Product RangeMCPSRF Series
Voltage Rating350V
Resistor TechnologyMetal Film
Power Rating1W
Resistance Tolerance0
Temperature Coefficient± 50ppm/°C
Resistor Case / PackageMELF 0207
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
100ohm
Voltage Rating
350V
Power Rating
1W
Temperature Coefficient
± 50ppm/°C
Operating Temperature Min
-55°C
Qualification
-
Product Range
MCPSRF Series
Resistor Technology
Metal Film
Resistance Tolerance
0
Resistor Case / Package
MELF 0207
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability