Print Page
Image is for illustrative purposes only. Please refer to product description.
2,076 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.200 |
12+ | €1.050 |
100+ | €0.952 |
500+ | €0.813 |
1000+ | €0.772 |
Price for:Each
Minimum: 1
Multiple: 1
€1.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCPS25A-2
Order Code2913860
Technical Datasheet
Pushbutton Switch TypeStandard
Product Range-
Panel Cutout Diameter12mm
Contact Voltage AC Nom250V
Contact ConfigurationSPST
Switch OperationOn-Off
Pushbutton Actuator StyleRound Raised
Contact Current Max1A
Actuator / Cap ColourBlack
Contact Current AC Max1A
Contact Voltage VAC125V
Contact Current DC Max-
Contact Voltage VDC-
IP Rating-
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
Product Overview
MCPS25A-2 is a 12mm pushbutton switch features a round raised design with a Single Pole Single Throw (SPST) configuration, providing On-Off operation. Its black finish ensures it integrates seamlessly into various electronic and electrical applications.
- 12mm size ideal for compact installations
- SPST configuration ensures reliable on/off switching
- Raised design provides tactile feedback for ease of use
- Black colour complements a wide range of devices and environments
- Durable and reliable for frequent use in electronic systems and equipment
Technical Specifications
Pushbutton Switch Type
Standard
Panel Cutout Diameter
12mm
Contact Configuration
SPST
Pushbutton Actuator Style
Round Raised
Actuator / Cap Colour
Black
Contact Voltage VAC
125V
Contact Voltage VDC
-
Switch Mounting
Panel Mount
Illumination Colour
Non Illuminated
SVHC
No SVHC (21-Jan-2025)
Product Range
-
Contact Voltage AC Nom
250V
Switch Operation
On-Off
Contact Current Max
1A
Contact Current AC Max
1A
Contact Current DC Max
-
IP Rating
-
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0055