Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCPD5022MT101
Order Code2369005
Product RangeMCPD Series
Technical Datasheet
750 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 250+ | €0.299 |
Price for:Each (Supplied on Full Reel)
Minimum: 250
Multiple: 250
€74.75 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCPD5022MT101
Order Code2369005
Product RangeMCPD Series
Technical Datasheet
Inductance100µH
RMS Current (Irms)3A
Inductor ConstructionUnshielded
Saturation Current (Isat)-
Product RangeMCPD Series
Power Inductor Case18.54mm x 15.24mm x 7.11mm
Inductor Case / Package-
DC Resistance Max0.19ohm
Inductance Tolerance± 20%
Product Length18.54mm
Product Width15.24mm
Product Height7.11mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
100µH
Inductor Construction
Unshielded
Product Range
MCPD Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
15.24mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
3A
Saturation Current (Isat)
-
Power Inductor Case
18.54mm x 15.24mm x 7.11mm
DC Resistance Max
0.19ohm
Product Length
18.54mm
Product Height
7.11mm
Technical Docs (1)
Alternatives for MCPD5022MT101
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004768