Need more?
Quantity | Price (ex VAT) |
---|---|
5+ | €0.217 |
50+ | €0.143 |
250+ | €0.102 |
500+ | €0.0901 |
1000+ | €0.0743 |
2000+ | €0.065 |
10000+ | €0.0584 |
20000+ | €0.0517 |
Product Information
Product Overview
MCPBSFC-1J104KA45 is a versatile general-purpose film capacitor with a capacitance value of 0.1µF and a voltage rating of 40V, featuring a ±10% tolerance. This capacitor uses a metallized PET stacked construction, ensuring stable and reliable performance across a wide range of applications. With its radial box design and 2-pin configuration, it is easy to integrate into various electronic circuits. Ideal for power filtering, decoupling, and signal processing, MCPBSFC-1J104KA45 offers excellent durability and high efficiency in consumer electronics, automotive systems, and industrial equipment, providing consistent performance in both low and medium-voltage applications.
- Radial leaded metallised polyester film capacitors
- Capacitance is 1µF
- Dielectric type metallized PET stacked
- Capacitance tolerance is 10%
- Voltage(AC) rating is 40V
Technical Specifications
Metallized PET Stacked
0.1µF
40V
Through Hole
-
6.5mm
6.5mm
-55°C
-
Radial Box - 2 Pin
± 10%
63V
PC Pin
5mm
7.2mm
MCPBSFC Series
85°C
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate