Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCNL252016B2-101K
Order Code1864313RL
Product RangeMCNL25 Series
Technical Datasheet
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCNL252016B2-101K
Order Code1864313RL
Product RangeMCNL25 Series
Technical Datasheet
Inductance100µH
DC Resistance Max21ohm
Self Resonant Frequency8MHz
DC Current Rating60mA
Inductor Case / Package1008 [2520 Metric]
Product RangeMCNL25 Series
Inductance Tolerance± 10%
Inductor Construction-
Core Material-
Product Length2.5mm
Product Width2mm
Product Height1.8mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
The MCNL25 series SMD Inductor with low resistance and high current. It is suitable for power line applications.
- Resistant to mechanical shocks and pressures
- Accurate dimensions for automatically surface mounted
Technical Specifications
Inductance
100µH
Self Resonant Frequency
8MHz
Inductor Case / Package
1008 [2520 Metric]
Inductance Tolerance
± 10%
Core Material
-
Product Width
2mm
SVHC
No SVHC (21-Jan-2025)
DC Resistance Max
21ohm
DC Current Rating
60mA
Product Range
MCNL25 Series
Inductor Construction
-
Product Length
2.5mm
Product Height
1.8mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001