Print Page
Image is for illustrative purposes only. Please refer to product description.
971 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €1.310 |
15+ | €1.210 |
100+ | €1.140 |
500+ | €0.851 |
1000+ | €0.807 |
Price for:Each
Minimum: 1
Multiple: 1
€1.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCNDS-09V
Order Code2864287
Technical Datasheet
No. of Circuits9Circuits
Contact Voltage DC Max24V
Contact Current DC Max25mA
Product Overview
The MCNDS-09V from Multicomp Pro is a red 9-Pole SPST-NO DIP switch with a raised slide actuation, suitable for industrial control and computer peripherals. It has a contact rating 25mA , 50V DC (Switching) and a 100mA 50V DC (Non-Switching).
Technical Specifications
No. of Circuits
9Circuits
Contact Current DC Max
25mA
Contact Voltage DC Max
24V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001641
Product traceability