Print Page
Image is for illustrative purposes only. Please refer to product description.
3,310 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.020 |
| 15+ | €0.941 |
| 100+ | €0.889 |
| 500+ | €0.660 |
| 1000+ | €0.627 |
Price for:Each
Minimum: 1
Multiple: 1
€1.02 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCNDS-05V
Order Code2864285
Technical Datasheet
No. of Circuits5Circuits
Contact Voltage DC Max24V
Contact Current DC Max25mA
Product Range-
Product Overview
The MCNDS-05V from Multicomp Pro is a red 5-Pole SPST-NO DIP switch with a raised slide actuation, suitable for industrial control and computer peripherals. It has a contact rating 25mA , 50V DC (Switching) and a 100mA 50V DC (Non-Switching).
Technical Specifications
No. of Circuits
5Circuits
Contact Current DC Max
25mA
Contact Voltage DC Max
24V
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000905