Need more?
Quantity | Price (ex VAT) |
---|---|
5000+ | €0.0069 |
25000+ | €0.0049 |
Product Information
Product Overview
The MCMR12X101 JTL from Multicomp Pro is a MCMR12 series automotive grade general purpose anti-sulfuration chip resistor. This resistor is constructed in a high grade ceramic body (aluminium oxide). Internal metal electrodes are added at each end and connected by a resistive paste that is applied to the top surface of the substrate. Due to its rectangular shape and small tolerance, this surface mountable resistor is suitable for handling by automatic placement systems. Chip placement can be on ceramic substrates and printed circuit boards (PCBs). Electrical connection to the circuit is by individual soldering condition and the end terminations provide a reliable contact. It is used in electrical equipment, EDP, computer and telecom applications.
- 1206 (3216 metric) EIA size code
- Resistance is 100 ohm (E96/E24) with ±5% tolerance
- Maximum operating voltage (DC or RMS) is 200V and maximum dissipation at Tamb=70°C is 250mW
- Temperature coefficient is ±100ppm/°C
- High reliability and stability of ±1%
- Automotive grade AEC Q-200 qualified
- Sulfuration resistant, 55/155/56 climatic category (IEC 60068)
- 100% CCD inspection
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
100ohm
250mW
Thick Film
-
200V
1.6mm
155°C
No SVHC (25-Jun-2025)
± 5%
1206 [3216 Metric]
Sulfur Resistant
± 100ppm/°C
3.2mm
-55°C
AEC-Q200
Technical Docs (1)
Alternatives for MCMR12X101 JTL
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate