Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCMHR50V104M4X7
Order Code1871011
Product RangeMCMHR Series
Technical Datasheet
7,885 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €0.0836 |
50+ | €0.0541 |
100+ | €0.0472 |
250+ | €0.0418 |
500+ | €0.0335 |
1000+ | €0.0297 |
5000+ | €0.0216 |
10000+ | €0.019 |
Price for:Each
Minimum: 1
Multiple: 1
€0.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCMHR50V104M4X7
Order Code1871011
Product RangeMCMHR Series
Technical Datasheet
Capacitance0.1µF
Voltage(DC)50V
Capacitance Tolerance± 20%
Capacitor TerminalsRadial Leaded
Lifetime @ Temperature0
PolarityPolar
Capacitor Case / Package-
Lead Spacing1.5mm
Product Diameter4mm
Product Length-
Product Width-
Product Height7mm
Product RangeMCMHR Series
ESR-
Ripple Current-
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
MCMHR50V104M4X7 is a MCMHR series electrolytic capacitor. Developed with a short body length of 7mm, for the demand of smaller and thinner electronic equipment it is suitable for high-density electronic equipment, such as automatic office machines, pocket calculators, car stereos and mini-audio sets, VCR, cameras, CD-ROM, notebooks.
- 01µF capacitance, 50VDC voltage, ±20% capacitance tolerance at +20°C, 120 Hz
- Lifetime of 1000 hours at 105°C temperature
- 4mm product diameter and 7mm product height
- Operating temperature range from -40°C to +105°C
Technical Specifications
Capacitance
0.1µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
0
Capacitor Case / Package
-
Product Diameter
4mm
Product Width
-
Product Range
MCMHR Series
Ripple Current
-
Operating Temperature Max
105°C
SVHC
No SVHC (21-Jan-2025)
Voltage(DC)
50V
Capacitor Terminals
Radial Leaded
Polarity
Polar
Lead Spacing
1.5mm
Product Length
-
Product Height
7mm
ESR
-
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000227