Print Page
Image is for illustrative purposes only. Please refer to product description.
1,100 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €0.328 |
| 50+ | €0.262 |
| 100+ | €0.240 |
| 250+ | €0.224 |
| 500+ | €0.209 |
Price for:Each
Minimum: 10
Multiple: 10
€3.28 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCMEF 6.3A 250V
Order Code1566061
Technical Datasheet
Fuse Current6.3A
Voltage Rating VAC250V
Product Range-
Voltage Rating VDC-
Blow CharacteristicFast Acting
Fuse Case StyleRadial Leaded
Breaking Capacity Current AC63A
Breaking Capacity Current DC-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MCMEF 6.3A 250V is a round fast-acting PCB Radial Leaded Fuse with black thermoplastic base and cap, tin-lead plated alloy pin.
- 0.0061Ω Nominal cold resistance
- 80mV Maximum voltage drop
- -55 to 125°C Operating temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Lighting
Technical Specifications
Fuse Current
6.3A
Product Range
-
Blow Characteristic
Fast Acting
Breaking Capacity Current AC
63A
SVHC
No SVHC (25-Jun-2025)
Voltage Rating VAC
250V
Voltage Rating VDC
-
Fuse Case Style
Radial Leaded
Breaking Capacity Current DC
-
Technical Docs (1)
Alternatives for MCMEF 6.3A 250V
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00068
Product traceability