Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCL293PD
Order Code1581159
Technical Datasheet
LED ColourRed
LED MountingThrough Hole
LED Case Size5mm x 5mm
Bulb Size5mm x 5mm
Forward Current If20mA
Forward Voltage2.1V
Wavelength Typ650nm
Luminous Intensity1.2mcd
Viewing Angle150°
Lens ShapeSquare
Product Range-
Automotive Qualification Standard-
Alternatives for MCL293PD
1 Product Found
Product Overview
The MCL293PD is a Through-hole LED with red diffused lens, made of GaP dice.
- 5V Reverse voltage
- 10?A at 5V Reverse current
- -40 to 85°C Operating temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
LED Colour
Red
LED Case Size
5mm x 5mm
Forward Current If
20mA
Wavelength Typ
650nm
Viewing Angle
150°
Product Range
-
SVHC
No SVHC (21-Jan-2025)
LED Mounting
Through Hole
Bulb Size
5mm x 5mm
Forward Voltage
2.1V
Luminous Intensity
1.2mcd
Lens Shape
Square
Automotive Qualification Standard
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00044
Product traceability