Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCL-S270GC
Order Code1581242
Product RangeGaP Green
Technical Datasheet
69,274 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
5+ | €0.123 |
10+ | €0.106 |
100+ | €0.0823 |
500+ | €0.0674 |
1000+ | €0.0617 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€0.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCL-S270GC
Order Code1581242
Product RangeGaP Green
Technical Datasheet
LED ColourGreen
LED MountingSMD
LED Case Size0805 [2012 Metric]
Bulb Size1.25mm x 1.4mm
Forward Current If20mA
Forward Voltage2.1V
Wavelength Typ570nm
Luminous Intensity10mcd
Viewing Angle140°
Lens ShapeRectangular
Product RangeGaP Green
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The MCL-S270GC is a green SMD LED made of GaP dice. This LED offers water clear rectangular lens and 260°C for 5 seconds lead soldering temperature range 1.6mm from body.
- -40 to 85°C Operating temperature range
- LED, SMD, 0805, Green
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
LED Lighting, Medical
Technical Specifications
LED Colour
Green
LED Case Size
0805 [2012 Metric]
Forward Current If
20mA
Wavelength Typ
570nm
Viewing Angle
140°
Product Range
GaP Green
MSL
MSL 3 - 168 hours
LED Mounting
SMD
Bulb Size
1.25mm x 1.4mm
Forward Voltage
2.1V
Luminous Intensity
10mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for MCL-S270GC
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003