Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCKPT-G1340-3917.
Order Code4260851
Product RangeMP Piezo KPT
Technical Datasheet
8 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.465 |
| 25+ | €0.343 |
| 50+ | €0.333 |
| 100+ | €0.315 |
| 250+ | €0.300 |
| 500+ | €0.278 |
Price for:Each
Minimum: 1
Multiple: 1
€0.46 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCKPT-G1340-3917.
Order Code4260851
Product RangeMP Piezo KPT
Technical Datasheet
Transducer FunctionBuzzer
TonesBuzzer
Supply Voltage Min3V
Sound Pressure Level (SPL)80dB
Resonant Frequency4kHz
Supply Voltage Max30V
Transducer MountingThrough Hole
Operating Current Max4mA
Drive Circuit-
Sound Level Distance100mm
Capacitance9500pF
Lead Wire-
IP Rating-
Housing MaterialPC (Polycarbonate)
Operating Voltage Range3V p-p to 30V p-p
Operating Temperature Min-20°C
Operating Temperature Max80°C
Product RangeMP Piezo KPT
SVHCTo Be Advised
Product Overview
- Piezo buzzer
- Rated voltage is 12Vp-p square wave
- Operating voltage is 3 to 30Vp-p square wave
- Maximum rated current is 4mA
- Minimum sound pressure level is 80dB at 12Vp-p/4KHz square wave/10cm
- Capacitance at 100Hz is 9,500 ±30%pF
- Resonant frequency is 4 ±0.5KHz
- Shell material/colour is PC/black
- Operating temperature range from -20°C to +80°C
Technical Specifications
Transducer Function
Buzzer
Supply Voltage Min
3V
Resonant Frequency
4kHz
Transducer Mounting
Through Hole
Drive Circuit
-
Capacitance
9500pF
IP Rating
-
Operating Voltage Range
3V p-p to 30V p-p
Operating Temperature Max
80°C
SVHC
To Be Advised
Tones
Buzzer
Sound Pressure Level (SPL)
80dB
Supply Voltage Max
30V
Operating Current Max
4mA
Sound Level Distance
100mm
Lead Wire
-
Housing Material
PC (Polycarbonate)
Operating Temperature Min
-20°C
Product Range
MP Piezo KPT
Technical Docs (1)
Alternatives for MCKPT-G1340-3917.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000726