Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCKPM-G1606A-3708
Order Code1800965
Technical Datasheet
Transducer FunctionBuzzer
Supply Voltage Min3V
Tones-
Supply Voltage Max12V
Resonant Frequency2.048kHz
Current Rating50mA
Sound Pressure Level (SPL)90dB
Transducer MountingThrough Hole
Product Range-
SVHCNo SVHC (17-Jan-2023)
Alternatives for MCKPM-G1606A-3708
1 Product Found
Technical Specifications
Transducer Function
Buzzer
Tones
-
Resonant Frequency
2.048kHz
Sound Pressure Level (SPL)
90dB
Product Range
-
Supply Voltage Min
3V
Supply Voltage Max
12V
Current Rating
50mA
Transducer Mounting
Through Hole
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00482