Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCKPCM-60H50P-40DB-4806
Order Code1758428
Technical Datasheet
No Longer Stocked
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCKPCM-60H50P-40DB-4806
Order Code1758428
Technical Datasheet
Transducer FunctionMicrophone
Frequency Response Min100Hz
Directivity-
Frequency Response Max16kHz
Supply Voltage Min2V
Supply Voltage Max10V
Sensitivity (dB)0
Drain Current Max-
Output Impedance-
Product Range-
SVHCNo SVHC (17-Jan-2023)
Alternatives for MCKPCM-60H50P-40DB-4806
1 Product Found
Technical Specifications
Transducer Function
Microphone
Directivity
-
Supply Voltage Min
2V
Sensitivity (dB)
0
Output Impedance
-
SVHC
No SVHC (17-Jan-2023)
Frequency Response Min
100Hz
Frequency Response Max
16kHz
Supply Voltage Max
10V
Drain Current Max
-
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85181000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000343