Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCKPCM-60H50-40DB-4805
Order Code1758426
Technical Datasheet
232 In Stock
1,192 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1000+ | €0.341 |
5000+ | €0.291 |
10000+ | €0.259 |
25000+ | €0.246 |
Price for:Each
Minimum: 1000
Multiple: 1000
€341.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCKPCM-60H50-40DB-4805
Order Code1758426
Technical Datasheet
Transducer FunctionMicrophone
Microphone TypeECM
Frequency Response Min100Hz
Signal to Noise Ratio (SNR)60dB
Frequency Response Max16kHz
Acoustic Overload Point (AOP)-
Impedance-
Output Impedance-
Sensor Case / PackageSMD
No. of Pins2Pins
IP Rating-
Qualification-
Technical Specifications
Transducer Function
Microphone
Frequency Response Min
100Hz
Frequency Response Max
16kHz
Impedance
-
Sensor Case / Package
SMD
IP Rating
-
Microphone Type
ECM
Signal to Noise Ratio (SNR)
60dB
Acoustic Overload Point (AOP)
-
Output Impedance
-
No. of Pins
2Pins
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90261089
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000372