Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCFT-15T-4.0A1-121
Order Code2667639
Transducer FunctionDiaphragm
Element TypePiezo
Resonant Frequency4kHz
Resonant Resistance500ohm
Capacitance0.034µF
External Diameter15mm
External Height0.13mm
Product Range-
SVHCNo SVHC (16-Jul-2019)
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Transducer Function
Diaphragm
Resonant Frequency
4kHz
Capacitance
0.034µF
External Height
0.13mm
SVHC
No SVHC (16-Jul-2019)
Element Type
Piezo
Resonant Resistance
500ohm
External Diameter
15mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85319000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000155