Print Page
Image is for illustrative purposes only. Please refer to product description.
100 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €1.090 |
10+ | €0.905 |
25+ | €0.804 |
50+ | €0.747 |
Price for:Each
Minimum: 5
Multiple: 5
€5.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCFRV200-277F
Order Code4632502
Technical Datasheet
Product Range-
Voltage Rating277V
Holding Current2A
Trip Current4A
Time to Trip28s
Fuse ShapeRectangular
Current Rating Max20A
Lead Spacing10.2mm
Diameter-
Length25.2mm
Thickness6.1mm
Height30.6mm
Operating Temperature Min-20°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Product Overview
MCFRV200-277F is a radial leaded PTC resettable fuse rated for up to 277V AC, designed to hold 2 A and trip at 4A within approximately 28 seconds. It automatically resets after fault clearance, offering Reliable overcurrent protection for line voltage power supplies, appliances, and transformer circuits.
- UL and TUV approved
- Self-resetting protection against overcurrent faults
- Rated for up to 277V AC / 305V max interrupt voltage
- Radial leaded epoxy-coated design ensures compact PCB mounting
- UL-94V-0 flame-retardant housing and tin-plated copper leads
- Performs from –20°C to +85°C for household and industrial environments
Technical Specifications
Product Range
-
Holding Current
2A
Time to Trip
28s
Current Rating Max
20A
Diameter
-
Thickness
6.1mm
Operating Temperature Min
-20°C
Automotive Qualification Standard
-
Voltage Rating
277V
Trip Current
4A
Fuse Shape
Rectangular
Lead Spacing
10.2mm
Length
25.2mm
Height
30.6mm
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability