Print Page
Image is for illustrative purposes only. Please refer to product description.
200 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.622 |
10+ | €0.520 |
25+ | €0.458 |
50+ | €0.425 |
Price for:Each
Minimum: 5
Multiple: 5
€3.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCFRV040-277F
Order Code4632495
Technical Datasheet
Product Range-
Voltage Rating277V
Holding Current400mA
Trip Current900mA
Time to Trip24s
Fuse ShapeRectangular
Current Rating Max4A
Lead Spacing5.1mm
Diameter-
Length12.6mm
Thickness3.8mm
Height15.5mm
Operating Temperature Min-20°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Product Overview
MCFRV040-277F is a radial leaded PTC resettable fuse rated for up to 277V AC, designed to hold 0.40A and trip at 0.90 A within approximately 24 seconds. It automatically resets after fault clearance, offering Reliable overcurrent protection for line voltage power supplies, appliances, and transformer circuits.
- UL and TUV approved
- Self-resetting protection against overcurrent faults
- Rated for up to 277V AC / 305V max interrupt voltage
- Radial leaded epoxy-coated design ensures compact PCB mounting
- UL-94V-0 flame-retardant housing and tin-plated copper leads
- Performs from –20°C to +85°C for household and industrial environments
Technical Specifications
Product Range
-
Holding Current
400mA
Time to Trip
24s
Current Rating Max
4A
Diameter
-
Thickness
3.8mm
Operating Temperature Min
-20°C
Automotive Qualification Standard
-
Voltage Rating
277V
Trip Current
900mA
Fuse Shape
Rectangular
Lead Spacing
5.1mm
Length
12.6mm
Height
15.5mm
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability