Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCFRJT-VR0R0
Order Code2692317
Product RangeMCF Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCFRJT-VR0R0
Order Code2692317
Product RangeMCF Series
Technical Datasheet
Resistor Case / PackageMELF 0204 [3715 Metric]
Resistance0ohm
Resistor TechnologyMetal Film
Power Rating250mW
Current Rating2A
Resistor MountingSurface Mount Device
Product RangeMCF Series
SVHCNo SVHC (07-Nov-2024)
Alternatives for MCFRJT-VR0R0
2 Products Found
Product Overview
The CSM series current sensing metal Chip Resistor designed for current sense circuits in power electronic systems. The metal foil construction ensures high reliability and performance with very low and stable TCR.
- SMD type designed for automatic insertion
- High power rating in small size
- Low resistance resistor for current detection
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Resistor Case / Package
MELF 0204 [3715 Metric]
Resistor Technology
Metal Film
Current Rating
2A
Product Range
MCF Series
Resistance
0ohm
Power Rating
250mW
Resistor Mounting
Surface Mount Device
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000019
Product traceability