Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 42 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €62.330 |
5+ | €58.520 |
10+ | €52.130 |
Price for:Each
Minimum: 1
Multiple: 1
€62.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCEUC3-63-4P
Order Code2842264
Technical Datasheet
Load Current Inductive32A
Relay MountingDIN Rail
Operating Voltage400VAC
Contact Configuration4PST-NO
No. of Poles4 Pole
Switching Power AC315kW
Switching Current AC163A
Coil Voltage VAC Nom230V
Coil Voltage VDC Nom-
Switching Power AC140kW
Load Current Resistive63A
Switching Current AC332A
Product Range-
Product Overview
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Load Current Inductive
32A
Operating Voltage
400VAC
No. of Poles
4 Pole
Switching Current AC1
63A
Coil Voltage VDC Nom
-
Load Current Resistive
63A
Product Range
-
Relay Mounting
DIN Rail
Contact Configuration
4PST-NO
Switching Power AC3
15kW
Coil Voltage VAC Nom
230V
Switching Power AC1
40kW
Switching Current AC3
32A
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4