Print Page
Image is for illustrative purposes only. Please refer to product description.
22,181 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.168 |
25+ | €0.156 |
100+ | €0.147 |
250+ | €0.110 |
1500+ | €0.104 |
3000+ | €0.0988 |
Price for:Each
Minimum: 1
Multiple: 1
€0.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCDTS6-5R
Order Code9471774
Technical Datasheet
Switch TerminalsSolder
Contact Current Max50mA
Contact Voltage DC Nom12V
Operating Force260gf
Product Overview
The MCDTS6-5R is a 1-pole 6mm Tactile Switch with 1NO contact type, ultra miniature and light weight structure suitable for high density mounting. 260gf operating force and 9.5mm in height and red in colour. Phosphor bronze with silver contacts and brass with silver cladding terminals.
- Sharp click feel with a positive tactile feedback
- Insert moulding in contact prevents flux build-up during soldering and permits auto-dipping
- 50000 Cycles electrical lifetime
- Thermoplastic ABS cap
- Brown, red, black cap colours available
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
Switch Terminals
Solder
Contact Voltage DC Nom
12V
SVHC
No SVHC (17-Dec-2014)
Contact Current Max
50mA
Operating Force
260gf
Technical Docs (1)
Alternatives for MCDTS6-5R
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454