Print Page
Image is for illustrative purposes only. Please refer to product description.
3,182 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €0.156 |
25+ | €0.144 |
100+ | €0.136 |
250+ | €0.102 |
1500+ | €0.0964 |
3000+ | €0.0916 |
Price for:Each
Minimum: 1
Multiple: 1
€0.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCDTS6-5K
Order Code9471758
Technical Datasheet
Switch TerminalsSolder
Contact Current Max50mA
Contact Voltage DC Nom12V
Operating Force100gf
SVHCNo SVHC (17-Dec-2014)
Product Overview
The Multicomp Pro MCDTS6 series are tactile switches. These switches features ultraminiature, high reliable with light weight structure mainly suitable for high density mounting.
- Switching capacity of 50mA at 12VDC
- Long operating life
- SPST-NO contact configuration
- 6mm × 6mm size
- Insert moulding in the contact prevents flux build up during soldering and auto dipping
- Sharp click feel with a positive tactile feedback
- Brown, red, black cap colours available
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
Switch Terminals
Solder
Contact Voltage DC Nom
12V
SVHC
No SVHC (17-Dec-2014)
Contact Current Max
50mA
Operating Force
100gf
Technical Docs (1)
Alternatives for MCDTS6-5K
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000329