Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCAPB109020067A-301MU
Order Code1864203
Product RangeMCAPB Series
Technical Datasheet
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €2.620 |
50+ | €1.110 |
100+ | €0.971 |
250+ | €0.864 |
500+ | €0.728 |
1000+ | €0.679 |
5000+ | €0.629 |
10000+ | €0.616 |
Price for:Each
Minimum: 1
Multiple: 1
€2.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCAPB109020067A-301MU
Order Code1864203
Product RangeMCAPB Series
Technical Datasheet
Product RangeMCAPB Series
Inductance300µH
RMS Current (Irms)6A
DC Resistance Max0.17ohm
Inductance Tolerance± 20%
Product Overview
The MCAPB109020067A-301MU is a Toroidal Inductor with T90-75-TAF200 core and 0.8mm UEFN/U wire. This MCAPB series choke coil features Sn 99.3%/Cu 0.7% solder and supports ±20% inductance tolerance.
- -55 to 130°C Operating temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Power Management, Consumer Electronics, Portable Devices
Technical Specifications
Product Range
MCAPB Series
RMS Current (Irms)
6A
Inductance Tolerance
± 20%
Inductance
300µH
DC Resistance Max
0.17ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029166
Product traceability