Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCABS-278-RC
Order Code4242912
Product RangeMP ABS Series
Technical Datasheet
16 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €10.680 |
| 10+ | €8.980 |
| 25+ | €8.280 |
| 50+ | €6.780 |
| 100+ | €6.500 |
| 250+ | €5.990 |
Price for:Each
Minimum: 1
Multiple: 1
€10.68 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCABS-278-RC
Order Code4242912
Product RangeMP ABS Series
Technical Datasheet
Driver TypeMiniature
Impedance4ohm
Power Rating Nom5W
External Width - Metric52mm
Resonant Frequency120Hz
Sound Pressure Level (SPL)82.5dB
Speaker ShapeSquare
External Width - Imperial2.05"
Product Dimensions52mm x 52mm x 31.6mm
Frequency Range0Hz to 20kHz
Frequency Response Min0Hz
Frequency Response Max20kHz
Temperature Grade-
IP Rating-
Product RangeMP ABS Series
Speaker MountingPanel Mount
Power Rating Max8W
External Length - Metric52mm
External Depth - Metric31.6mm
External Length - Imperial2.05"
External Depth - Imperial1.24"
SVHCNo SVHC (21-Jan-2025)
Product Overview
Miniature speakers are used in products that require voice, music and sound reproduction. They generally have a wide frequency range making them versatile in terms of the sound they produce. Applications include headsets, access and security, lift panels, parking meters, medical products, PDAs, computers, smart phones, model railways, toys and games.
- 4ohm dynamic speaker
- Dimension is 52 x 52 x 32mm
- With fixing holes
- 8W maximum input power
Technical Specifications
Driver Type
Miniature
Power Rating Nom
5W
Resonant Frequency
120Hz
Speaker Shape
Square
Product Dimensions
52mm x 52mm x 31.6mm
Frequency Response Min
0Hz
Temperature Grade
-
Product Range
MP ABS Series
Power Rating Max
8W
External Depth - Metric
31.6mm
External Depth - Imperial
1.24"
Impedance
4ohm
External Width - Metric
52mm
Sound Pressure Level (SPL)
82.5dB
External Width - Imperial
2.05"
Frequency Range
0Hz to 20kHz
Frequency Response Max
20kHz
IP Rating
-
Speaker Mounting
Panel Mount
External Length - Metric
52mm
External Length - Imperial
2.05"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0696