Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €7.530 |
| 10+ | €6.560 |
| 25+ | €5.860 |
| 50+ | €4.990 |
| 100+ | €4.750 |
| 250+ | €4.450 |
Price for:Each
Minimum: 1
Multiple: 1
€7.53 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCABS-275-RC
Order Code4242909
Technical Datasheet
Driver TypeMiniature
Impedance4ohm
External Diameter - Metric40mm
Power Rating Nom3W
Resonant Frequency180Hz
Sound Pressure Level (SPL)85dB
Speaker ShapeRound
External Diameter - Imperial1.57"
Product Dimensions40mm x 21mm
Frequency Range0Hz to 20kHz
Frequency Response Min0kHz
Frequency Response Max20kHz
Temperature Grade-
IP Rating-
Product Range-
Speaker MountingSMD
Power Rating Max5W
External Depth - Metric21mm
External Depth - Imperial0.83"
SVHCNo SVHC (21-Jan-2025)
Product Overview
Miniature speakers are used in products that require voice, music and sound reproduction. They generally have a wide frequency range making them versatile in terms of the sound they produce. Applications include headsets, access and security, lift panels, parking meters, medical products, PDAs, computers, smart phones, model railways, toys and games.
- 4ohm dynamic speaker
- Dimensions: 40mm diameter, 21mm depth
- 5W maximum input power
- Solid, robust miniature speaker
Technical Specifications
Driver Type
Miniature
External Diameter - Metric
40mm
Resonant Frequency
180Hz
Speaker Shape
Round
Product Dimensions
40mm x 21mm
Frequency Response Min
0kHz
Temperature Grade
-
Product Range
-
Power Rating Max
5W
External Depth - Imperial
0.83"
Impedance
4ohm
Power Rating Nom
3W
Sound Pressure Level (SPL)
85dB
External Diameter - Imperial
1.57"
Frequency Range
0Hz to 20kHz
Frequency Response Max
20kHz
IP Rating
-
Speaker Mounting
SMD
External Depth - Metric
21mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031
Product traceability