Print Page
Image is for illustrative purposes only. Please refer to product description.
120 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €2.850 |
25+ | €2.690 |
50+ | €2.550 |
100+ | €2.230 |
Price for:Each
Minimum: 1
Multiple: 1
€2.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCABS-268-RC
Order Code4136966
Technical Datasheet
Driver TypeMiniature
Impedance8ohm
External Width - Metric16mm
Power Rating Nom1W
Resonant Frequency670Hz
Sound Pressure Level (SPL)83dB
Speaker ShapeOval with Rectangular Frame
Product Dimensions16mm x 35mm x 5.8mm
External Width - Imperial0.629"
Frequency Response Min0Hz
Frequency Range0Hz to 20kHz
Temperature Grade-
Frequency Response Max20kHz
IP Rating-
Product Range-
Speaker MountingFlange Mount
Power Rating Max2W
External Length - Metric35mm
External Depth - Metric5.8mm
External Length - Imperial1.377"
External Depth - Imperial0.228"
SVHCNo SVHC (21-Jan-2025)
Product Overview
- 8ohm, 1W miniature speaker
- 8±15%ohm/2KHz rated impedance
- 1W rated input power, 2W maximum input power
- Resonant frequency is 670±20% Hz/1V, frequency range from F0Hz-20,000Hz
- 83±3dB sound pressure level at (AVG 0.6, 0.8, 1.0, 1.2)KHz 1W/0.5m
- Black PBT frame, SPCC yoke and plate, cloth diaphragm
- Operating temperature range from -20°C to +60°C
- 10% maximum at 1KHz, 1.0W total harmonic distortion
Applications
Medical Electronics, Consumer Electronics, Clock & Timing, Test & Instrumentation, Agriculture, Automotive Systems, Sensing & Instrumentation, Computers & Computer Peripherals, Remote Sensing and Metering, Safety
Technical Specifications
Driver Type
Miniature
External Width - Metric
16mm
Resonant Frequency
670Hz
Speaker Shape
Oval with Rectangular Frame
External Width - Imperial
0.629"
Frequency Range
0Hz to 20kHz
Frequency Response Max
20kHz
Product Range
-
Power Rating Max
2W
External Depth - Metric
5.8mm
External Depth - Imperial
0.228"
Impedance
8ohm
Power Rating Nom
1W
Sound Pressure Level (SPL)
83dB
Product Dimensions
16mm x 35mm x 5.8mm
Frequency Response Min
0Hz
Temperature Grade
-
IP Rating
-
Speaker Mounting
Flange Mount
External Length - Metric
35mm
External Length - Imperial
1.377"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008