Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC6A-1/0.6T2-VT-100
Order Code2425421
Product RangeMC6A
Technical Datasheet
114 In Stock
1 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €0.373 | 
| 10+ | €0.339 | 
| 25+ | €0.294 | 
| 50+ | €0.273 | 
Price for:1 Metre
Minimum: 1
Multiple: 1
€0.37 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC6A-1/0.6T2-VT-100
Order Code2425421
Product RangeMC6A
Technical Datasheet
Jacket MaterialPVC
Jacket ColourViolet
Wire Gauge23AWG
No. of Max Strands x Strand SizeSolid
Reel Length (Imperial)-
Reel Length (Metric)-
Operating Temperature Max90°C
Conductor Area CSA0.28mm²
Voltage Rating150V
Conductor MaterialTinned Copper
External Diameter1.2mm
Approval Specification-
Product RangeMC6A
Product Overview
The MC6A-1/0.6T2-VT-100 is a violet Equipment Wire with PVC insulation and solid tinned annealed copper conductor. Intended for the internal wiring of electronic and other equipment.
- CPR: Not Yet Qualified
 - 12mm Minimum Bend Radius
 - -15°C to 90°C Operating Temperature
 - 63.5 ohm/km at 20°C Maximum DC Resistance
 - 3000VAC Spark Test
 - Manufactured to – Standard DEF 61-12 (Part 6) Type 2 BS4808 Part 2
 - Cut to length — Per Metre
 - Multicomp Pro products are rated 4.5 out of 5 stars
 - 12 month limited warranty *view Terms & Conditions for details
 - 96% of customers would recommend to a friend
 
Technical Specifications
Jacket Material
PVC
Wire Gauge
23AWG
Reel Length (Imperial)
-
Operating Temperature Max
90°C
Voltage Rating
150V
External Diameter
1.2mm
Product Range
MC6A
Jacket Colour
Violet
No. of Max Strands x Strand Size
Solid
Reel Length (Metric)
-
Conductor Area CSA
0.28mm²
Conductor Material
Tinned Copper
Approval Specification
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2