Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC6A-1/0.6T2-GN-100
Order Code2425419
Product RangeMC6A
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC6A-1/0.6T2-GN-100
Order Code2425419
Product RangeMC6A
Technical Datasheet
Jacket MaterialPVC
Jacket ColourGreen
Wire Gauge23AWG
No. of Max Strands x Strand SizeSolid
Reel Length (Imperial)-
Reel Length (Metric)-
Operating Temperature Max90°C
Conductor Area CSA0.28mm²
Voltage Rating150V
Conductor MaterialTinned Copper
External Diameter1.2mm
Approval Specification-
Product RangeMC6A
Product Overview
The MC6A-1/0.6T2-GN-100 is a green Equipment Wire with solid tinned annealed copper conductor and PVC insulation. It is intended for the internal wiring of electronic and other equipment.
- CPR: Not Yet Qualified
- 12mm Minimum Bend Radius
- -15°C to 90°C Operating Temperature
- 63.5 ohm/km at 20°C Maximum DC Resistance
- 3000VAC Spark Test
- Manufactured to – Standard DEF 61-12 (Part 6) Type 2 BS4808 Part 2
- Cut to length — Per Metre
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Jacket Material
PVC
Wire Gauge
23AWG
Reel Length (Imperial)
-
Operating Temperature Max
90°C
Voltage Rating
150V
External Diameter
1.2mm
Product Range
MC6A
Jacket Colour
Green
No. of Max Strands x Strand Size
Solid
Reel Length (Metric)
-
Conductor Area CSA
0.28mm²
Conductor Material
Tinned Copper
Approval Specification
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2