Print Page
Image is for illustrative purposes only. Please refer to product description.
127 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €7.570 |
50+ | €6.060 |
100+ | €5.050 |
200+ | €4.330 |
Price for:Each
Minimum: 1
Multiple: 1
€7.57 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC421-381012
Order Code1360272
Technical Datasheet
Pitch Spacing3.81mm
No. of Contacts12Contacts
No. of Positions12Ways
Wire Size AWG Min26AWG
Wire Size (AWG)26AWG to 16AWG
Wire Size AWG Max16AWG
Contact Termination TypeScrew
Conductor Area CSA-
No. of Rows1Rows
Wire Connection MethodScrew
No. of Rows1 Row
Rated Current10A
Rated Voltage300V
Contact PlatingTin Plated Contacts
Contact MaterialPhosphor Bronze
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Pitch Spacing
3.81mm
No. of Positions
12Ways
Gender
Plug
Wire Size AWG Max
16AWG
Conductor Area CSA
-
Wire Connection Method
Screw
Rated Current
10A
Contact Plating
Tin Plated Contacts
Product Range
-
No. of Contacts
12Contacts
Wire Size AWG Min
26AWG
Wire Size (AWG)
26AWG to 16AWG
Contact Termination Type
Screw
No. of Rows
1Rows
No. of Rows
1 Row
Rated Voltage
300V
Contact Material
Phosphor Bronze
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00867