Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC36195
Order Code1861129
Product RangeMC36
Technical Datasheet
1,501 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €0.236 |
| 50+ | €0.197 |
| 100+ | €0.165 |
| 250+ | €0.148 |
| 500+ | €0.131 |
Price for:Each
Minimum: 10
Multiple: 10
€2.36 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC36195
Order Code1861129
Product RangeMC36
Technical Datasheet
Product RangeMC36
Thermistor MountingThrough Hole
Voltage Rating60VDC
Holding Current750mA
Trip Current1.5A
Time to Trip6.3s
Fuse ShapeRound
Current Rating Max40A
Lead Spacing5.1mm
Diameter10.4mm
Length-
Thickness3.1mm
Height15.2mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Alternatives for MC36195
1 Product Found
Product Overview
MC36195 is a radial-leaded PPTC resettable fuse rated for 60V DC. It holds 750mA under normal operation and trips at 1.5A within approximately 6.3 seconds, then reset automatically, delivering compact and maintenance-free overcurrent protection for telecom, industrial, and electronics applications.
- UL approved
- Auto-resettable for uninterrupted circuit protection
- 750mA hold / 1.5A trip (~6.3s) response time
- Handles surge currents up to 40A for robust inrush defence
- Compact radial form (Ø10.4 × 15.2 × 3.1mm, 5.1mm lead spacing)
- Operates from –40°C to +85°C for broad environmental use
Technical Specifications
Product Range
MC36
Voltage Rating
60VDC
Trip Current
1.5A
Fuse Shape
Round
Lead Spacing
5.1mm
Length
-
Height
15.2mm
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Thermistor Mounting
Through Hole
Holding Current
750mA
Time to Trip
6.3s
Current Rating Max
40A
Diameter
10.4mm
Thickness
3.1mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000346