Print Page
Image is for illustrative purposes only. Please refer to product description.
1,455 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €1.400 |
20+ | €1.080 |
75+ | €0.890 |
250+ | €0.808 |
1000+ | €0.731 |
Price for:Each
Minimum: 1
Multiple: 1
€1.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC33280
Order Code1710625
Technical Datasheet
Thermal Resistance21°C/W
External Width - Metric12.7mm
External Height - Metric20mm
External Length - Metric12.7mm
External Diameter - Metric-
External Width - Imperial0.5"
External Height - Imperial0.79"
External Length - Imperial0.5"
External Diameter - Imperial-
Product Overview
The MC33280 is a 20 x 12.82 x 12.7mm Compact size clip-on TO-220 Heat Sink with cooling fins which form spring clamps that applies a constant pressure over entire contact surface of the TO-220 case. Vertical mounting by solderable tags.
- Black anodized finish
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Thermal Resistance
21°C/W
External Height - Metric
20mm
External Diameter - Metric
-
External Height - Imperial
0.79"
External Diameter - Imperial
-
External Width - Metric
12.7mm
External Length - Metric
12.7mm
External Width - Imperial
0.5"
External Length - Imperial
0.5"
Technical Docs (1)
Alternatives for MC33280
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002041