Print Page
Image is for illustrative purposes only. Please refer to product description.
56 In Stock
100 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.560 |
3+ | €2.750 |
10+ | €2.270 |
25+ | €2.060 |
100+ | €1.870 |
Price for:Each
Minimum: 1
Multiple: 1
€3.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC33266
Order Code1710609
Technical Datasheet
Thermal Resistance3.6°C/W
Packages CooledTO-218, TO-220
External Width - Metric41.6mm
External Height - Metric50.8mm
External Length - Metric25mm
External Diameter - Metric-
Heat Sink Material-
External Width - Imperial1.64"
External Height - Imperial2"
External Length - Imperial0.98"
External Diameter - Imperial-
Product Range-
Product Overview
The MC33266 is a vertical-mounting extruded Heat Sink designed for a single TO-218/TO-220 package.
- High power dissipation
- Notched base
- Solderable mounting pins
- Pre-drilled mounting holes
- Black anodize finish
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
HVAC, Thermal Management
Technical Specifications
Thermal Resistance
3.6°C/W
External Width - Metric
41.6mm
External Length - Metric
25mm
Heat Sink Material
-
External Height - Imperial
2"
External Diameter - Imperial
-
SVHC
No SVHC (21-Jan-2025)
Packages Cooled
TO-218, TO-220
External Height - Metric
50.8mm
External Diameter - Metric
-
External Width - Imperial
1.64"
External Length - Imperial
0.98"
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:76041090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042