Print Page
Image is for illustrative purposes only. Please refer to product description.
2,766 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €1.650 |
20+ | €1.270 |
75+ | €1.050 |
250+ | €0.954 |
1000+ | €0.864 |
Price for:Each
Minimum: 1
Multiple: 1
€1.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC33262
Order Code1710604
Technical Datasheet
Thermal Resistance12.9°C/W
External Width - Metric16.6mm
External Height - Metric38.1mm
External Length - Metric16.26mm
External Diameter - Metric-
External Width - Imperial0.65"
External Height - Imperial1.5"
External Length - Imperial0.64"
External Diameter - Imperial-
Product Overview
The MC33262 is a 16.26 x 38.1 x 18.29mm flat back vertical mounting extruded Heat Sink with solderable fixing pins. This Small PCB footprint heat sink is made of aluminium with black anodized finish. It can be mounted through mounting holes and is suitable for use with a single TO2-18/TO-220 devices.
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Thermal Resistance
12.9°C/W
External Height - Metric
38.1mm
External Diameter - Metric
-
External Height - Imperial
1.5"
External Diameter - Imperial
-
External Width - Metric
16.6mm
External Length - Metric
16.26mm
External Width - Imperial
0.65"
External Length - Imperial
0.64"
Technical Docs (1)
Alternatives for MC33262
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:76041090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01189