Print Page
Image is for illustrative purposes only. Please refer to product description.
921 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.130 |
20+ | €1.640 |
75+ | €1.360 |
250+ | €1.230 |
1000+ | €1.110 |
Price for:Each
Minimum: 1
Multiple: 1
€2.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC33261
Order Code1710603
Technical Datasheet
Thermal Resistance16.7°C/W
External Width - Metric16.6mm
External Height - Metric25.4mm
External Length - Metric16.26mm
External Width - Imperial0.65"
External Height - Imperial1"
External Length - Imperial0.64"
Product Overview
The MC33261 is a 16.26 x 25.4 x 18.29mm flat back vertical mounting extruded Heat Sink with solderable fixing pins. This small PCB footprint heat sink is made of aluminium with black anodized finish. It can be mounted through mounting holes and is suitable for use with a single TO2-18/TO-220 devices.
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Thermal Resistance
16.7°C/W
External Height - Metric
25.4mm
External Width - Imperial
0.65"
External Length - Imperial
0.64"
External Width - Metric
16.6mm
External Length - Metric
16.26mm
External Height - Imperial
1"
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:76041090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008119