Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €3.210 |
10+ | €2.890 |
50+ | €2.310 |
100+ | €2.050 |
250+ | €1.930 |
Price for:Each
Minimum: 1
Multiple: 1
€3.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC32801
Order Code1706908
Technical Datasheet
For Use WithAxial Fans
Voltage Rating300V
Fan Side ConnectorStraight Plug
Current Rating-
Cable Length914.4mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
For Use With
Axial Fans
Fan Side Connector
Straight Plug
Cable Length
914.4mm
SVHC
No SVHC (21-Jan-2025)
Voltage Rating
300V
Current Rating
-
Product Range
-
Technical Docs (1)
Alternatives for MC32801
2 Products Found
Legislation and Environmental
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate