Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.470 |
10+ | €2.220 |
50+ | €1.780 |
100+ | €1.580 |
250+ | €1.480 |
Price for:Each
Minimum: 1
Multiple: 1
€2.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC32650
Order Code1706872
Technical Datasheet
For Use WithAxial Fans
Voltage Rating300V
Fan Side Connector45° Angle Plug
Current Rating-
Cable Length914.4mm
Product Range-
Technical Specifications
For Use With
Axial Fans
Fan Side Connector
45° Angle Plug
Cable Length
914.4mm
SVHC
No SVHC (21-Jan-2025)
Voltage Rating
300V
Current Rating
-
Product Range
-
Technical Docs (1)
Alternatives for MC32650
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate