Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC011489
Order Code3216596
Product RangeMulticomp Pro Fan Filter Assemblies
Technical Datasheet
322 In Stock
Need more?
Next business day delivery available
Order before 18:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €10.000 |
5+ | €9.470 |
15+ | €9.280 |
50+ | €9.090 |
100+ | €8.900 |
Price for:Each
Minimum: 1
Multiple: 1
€10.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC011489
Order Code3216596
Product RangeMulticomp Pro Fan Filter Assemblies
Technical Datasheet
Fan Frame Size120mm
For Use With120mm Axial Fans
Fixing Centres104.8mm
Filter Material-
Guard MaterialSteel
Product RangeMulticomp Pro Fan Filter Assemblies
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Material : Bright Nickel Chrome Plating
- Mesh 0.75mm Dia. Steel Weld Mesh 4 hole/inch
Applications
Environmental, Enclosures, Industrial, Facility Maintenance, Mechanical, Safety
Technical Specifications
Fan Frame Size
120mm
Fixing Centres
104.8mm
Guard Material
Steel
SVHC
No SVHC (21-Jan-2025)
For Use With
120mm Axial Fans
Filter Material
-
Product Range
Multicomp Pro Fan Filter Assemblies
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84149000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09072