Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
100+ | €8.060 |
500+ | €7.290 |
1000+ | €6.510 |
2500+ | €5.820 |
Price for:Each
Minimum: 100
Multiple: 100
€806.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC011485
Order Code3216592
Technical Datasheet
Fan Frame Size40mm
For Use With40mm Axial Fans
Fixing Centres32mm
Filter MaterialSteel
Guard Material-
Product Range-
Technical Specifications
Fan Frame Size
40mm
Fixing Centres
32mm
Guard Material
-
SVHC
No SVHC (21-Jan-2025)
For Use With
40mm Axial Fans
Filter Material
Steel
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84149000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01512