Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC011478
Order Code3021533
Product RangeMulticomp PLA Filaments
Technical Datasheet
19 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €33.210 |
Price for:Each
Minimum: 1
Multiple: 1
€33.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC011478
Order Code3021533
Product RangeMulticomp PLA Filaments
Technical Datasheet
Diameter1.75mm
Filament ColourWood
Filament MaterialPLA (Polylactide)
Melting Temperature220°C
Melting Temperature Min190°C
Melting Temperature Max220°C
Spool Width64mm
Filament Weight500g
Spool Hub Diameter52mm
Product RangeMulticomp PLA Filaments
SVHCNo SVHC (21-Jan-2025)
Product Overview
Unique PLA based filament for 3D printers. Builds have a wood appearance after printing.
- Can be printed without a heated bed
- Odour free printing
Technical Specifications
Diameter
1.75mm
Filament Material
PLA (Polylactide)
Melting Temperature Min
190°C
Spool Width
64mm
Spool Hub Diameter
52mm
SVHC
No SVHC (21-Jan-2025)
Filament Colour
Wood
Melting Temperature
220°C
Melting Temperature Max
220°C
Filament Weight
500g
Product Range
Multicomp PLA Filaments
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39169090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1