Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC011422
Order Code3020704
Product RangeMP FSMD
Technical Datasheet
1,640 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €0.101 |
| 100+ | €0.0768 |
| 500+ | €0.0645 |
| 1000+ | €0.0588 |
| 2000+ | €0.0544 |
| 4000+ | €0.0533 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€1.01 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC011422
Order Code3020704
Product RangeMP FSMD
Technical Datasheet
PPTC Case Style0603 (1608 Metric)
Product RangeMP FSMD
Voltage Rating30VDC
Holding Current30mA
Trip Current90mA
Time to Trip1s
Current Rating Max40A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Product Overview
MC011422 is a compact 0603 (1608metric) SMD PPTC resettable fuse rated for 30V DC. It holds 30mA under normal conditions and trips at 90mA within approximately 1second. Once the fault clears, it resets automatically, ideal for protecting sensitive low-current circuits in compact electronics and telecom systems.
- UL approved
- Auto-resettable after fault, no component replacement needed
- 30mA hold / 90mA trip (~1s), precise protection for micro-power designs
- Withstands surges up to 40A, defends against inrush currents
- Tiny 0603 SMD package, perfect for high-density PCB layouts
- Operates from –40°C to +85°C, reliable across typical electronics environments
Technical Specifications
PPTC Case Style
0603 (1608 Metric)
Voltage Rating
30VDC
Trip Current
90mA
Current Rating Max
40A
Operating Temperature Max
85°C
SVHC
To Be Advised
Product Range
MP FSMD
Holding Current
30mA
Time to Trip
1s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (2)
Alternatives for MC011422
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001