Print Page
Image is for illustrative purposes only. Please refer to product description.
1,674 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €0.144 |
| 50+ | €0.109 |
| 250+ | €0.0906 |
| 500+ | €0.0824 |
| 1000+ | €0.076 |
| 2000+ | €0.0745 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€0.72 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC011415
Order Code3020697
Technical Datasheet
PPTC Case Style1206 (3216 Metric)
Product Range-
Voltage Rating16VDC
Holding Current1.1A
Trip Current2.2A
Time to Trip0.3s
Current Rating Max100A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Product Overview
MC011415 is a SMD PPTC resettable fuse in a 1206 (3216 metric) package, rated for 16V DC. It holds 1.1A under normal conditions and trips at 2.2A within approximately 0.3 seconds, then reset automatically by offering compact, Reliable overcurrent protection for telecom, portable, and industrial circuits.
- UL approved
- Auto‑resettable protection: eliminates fuse replacement after an overcurrent event
- 1.1A hold / 2.2A trip (~0.3s): fast and responsive fault clearing
- Surge-rated to 100A: withstands transient current spikes, ideal for robust applications
- Compact 1206 SMD form factor: suitable for high-density PCB designs
- Operates between –40°C to +85°C: reliable across varied environmental conditions
Technical Specifications
PPTC Case Style
1206 (3216 Metric)
Voltage Rating
16VDC
Trip Current
2.2A
Current Rating Max
100A
Operating Temperature Max
85°C
SVHC
To Be Advised
Product Range
-
Holding Current
1.1A
Time to Trip
0.3s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001