Print Page
Image is for illustrative purposes only. Please refer to product description.
3,000 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
3000+ | €0.0737 |
15000+ | €0.065 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
€221.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC011413
Order Code3020752
Technical Datasheet
PPTC Case Style1206 (3216 Metric)
Product Range-
Voltage Rating24VDC
Holding Current500mA
Trip Current1A
Time to Trip0.1s
Current Rating Max100A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
MC011413 is a 1206 (3216‑metric) SMD PPTC resettable fuse rated for 24V DC. It holds 500mA during normal operation and trips at 1A within ~0.1seconds, then automatically resets once the fault clears by providing compact, rapid overcurrent protection ideal for telecom, battery-powered, and portable electronics.
- UL approved
- Auto‑resettable after fault, no fuse replacement needed
- 0.5A hold / 1 A trip (~0.1s), fast fault response
- Withstands surge currents up to 100A, protects against transient spikes
- Compact 1206 SMD format, perfect for dense PCB layouts
- Operates from –40°C to +85°C, reliable across varied environments
Technical Specifications
PPTC Case Style
1206 (3216 Metric)
Voltage Rating
24VDC
Trip Current
1A
Current Rating Max
100A
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Product Range
-
Holding Current
500mA
Time to Trip
0.1s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (2)
Alternatives for MC011413
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability