Print Page
Image is for illustrative purposes only. Please refer to product description.
10,575 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.179 |
50+ | €0.143 |
250+ | €0.124 |
500+ | €0.114 |
1500+ | €0.105 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€0.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC011412
Order Code3020694
Technical Datasheet
PPTC Case Style1206 (3216 Metric)
Product Range-
Voltage Rating30VDC
Holding Current350mA
Trip Current750mA
Time to Trip0.1s
Current Rating Max100A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Product Overview
MC011412 is a 1206 (3216 metric) SMD PPTC resettable fuse rated for 30V DC. It holds 350mA under normal conditions and reliably trips at 750mA within approximately 0.1seconds. Once the fault clears, it resets automatically, providing ultra-fast, compact overcurrent protection in telecom, portable, and industrial electronics.
- UL approved
- Auto‑resettable after fault, no fuse replacement needed
- 350mA hold / 750mA trip (~0.1s), ultra-fast response for sensitive circuits
- Surge tolerance up to 100A, protects against transient current spikes
- Compact 1206 SMD package (3216 metric), ideal for high-density PCB designs
- Operates from –40°C to +85°C, ensures reliable performance across varied environments
Technical Specifications
PPTC Case Style
1206 (3216 Metric)
Voltage Rating
30VDC
Trip Current
750mA
Current Rating Max
100A
Operating Temperature Max
85°C
SVHC
To Be Advised
Product Range
-
Holding Current
350mA
Time to Trip
0.1s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (1)
Alternatives for MC011412
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001