Print Page
Image is for illustrative purposes only. Please refer to product description.
119 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €0.235 |
| 50+ | €0.178 |
| 250+ | €0.147 |
| 500+ | €0.134 |
| 1000+ | €0.124 |
| 2000+ | €0.122 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€1.17 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC011402
Order Code3020683
Technical Datasheet
PPTC Case Style2016 (5041 Metric)
Product Range-
Voltage Rating15VDC
Holding Current1.5A
Trip Current3A
Time to Trip0.8s
Current Rating Max100A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Product Overview
MC011402 from is a surface-mount PPTC resettable fuse in the 2016 (5041 metric) package. It offers robust overcurrent protection for electronic circuits, featuring a 15V DC voltage rating, a holding current of 1.5A, and a trip current of 3A, with a trip time of 0.8 seconds.
- UL approved
- Surface mount design (2016/5041 metric)
- Reliable overcurrent protection
- Automatic resetting capability
- Fast response time (0.8s)
- Enhanced system uptime
Technical Specifications
PPTC Case Style
2016 (5041 Metric)
Voltage Rating
15VDC
Trip Current
3A
Current Rating Max
100A
Operating Temperature Max
85°C
SVHC
To Be Advised
Product Range
-
Holding Current
1.5A
Time to Trip
0.8s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (1)
Alternatives for MC011402
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001