Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
2000+ | €0.102 |
10000+ | €0.0897 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
€204.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC011401
Order Code3020739
Technical Datasheet
PPTC Case Style2016 (5041 Metric)
Product Range-
Voltage Rating33VDC
Holding Current1.1A
Trip Current2.2A
Time to Trip0.5s
Current Rating Max100A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
MC011401 is a 2016-format SMD PPTC resettable fuse rated for 33V DC. It reliably holds 1.1A and trips at 2.2A within approximately 0.5seconds. Once the fault clears, the device resets automatically by offering compact, maintenance-free overcurrent protection for telecom, battery systems, power management, and industrial electronics.
- UL approved
- Auto-resettable after overcurrent, restores circuit protection without fuse replacement
- 1.1A hold / 2.2A trip (~0.5s), balances normal operation with fault response
- Surge withstand up to 100A, guards against transient spikes and inrush currents
- Compact 2016 SMD footprint (5.0×4.0mm), ideal for dense PCB layouts
- Operates from –40°C to +85°C, engineered for performance in varied environments
Technical Specifications
PPTC Case Style
2016 (5041 Metric)
Voltage Rating
33VDC
Trip Current
2.2A
Current Rating Max
100A
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Product Range
-
Holding Current
1.1A
Time to Trip
0.5s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (1)
Alternatives for MC011401
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability