Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC011391
Order Code3020670
Product RangeMP FSMD
Technical Datasheet
1,980 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €0.242 |
| 50+ | €0.184 |
| 250+ | €0.154 |
| 500+ | €0.130 |
| 1000+ | €0.120 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€1.21 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC011391
Order Code3020670
Product RangeMP FSMD
Technical Datasheet
PPTC Case Style2920 (7351 Metric)
Product RangeMP FSMD
Voltage Rating6VDC
Holding Current3A
Trip Current5.2A
Time to Trip20s
Current Rating Max100A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
MC011391 is a robust, surface-mount PPTC resettable fuse in a 2920 (7351 metric) package. It provides overcurrent protection for 6V DC circuits, featuring a 3A hold current and 5.2A trip current, automatically resetting after a fault to ensure continuous system operation.
- UL approved
- Self-recovers after overcurrent conditions, eliminating the need for manual fuse replacement
- Large 2920 (7351 metric) surface mount
- High current handling (3A hold)
- Improved system uptime
- Reliable circuit protection
Technical Specifications
PPTC Case Style
2920 (7351 Metric)
Voltage Rating
6VDC
Trip Current
5.2A
Current Rating Max
100A
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Product Range
MP FSMD
Holding Current
3A
Time to Trip
20s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001