Print Page
Image is for illustrative purposes only. Please refer to product description.
602 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €0.588 |
| 10+ | €0.485 |
| 25+ | €0.432 |
| 50+ | €0.401 |
Price for:Each
Minimum: 5
Multiple: 5
€2.94 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC011382
Order Code3020660
Technical Datasheet
Product Range-
Voltage Rating240VAC
Holding Current1A
Trip Current2A
Time to Trip21s
Fuse ShapeRound
Current Rating Max10A
Lead Spacing10.2mm
Diameter18.7mm
Length-
Thickness5.1mm
Height24.4mm
Operating Temperature Min-20°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
MC011382 is a radial leaded PTC resettable fuse rated for 240V AC/DC, offering 1A hold current and tripping at 2A within approximately 21seconds. It resets automatically after the fault clears, providing compact, Reliable overcurrent protection for power supplies, transformers, and appliance circuits.
- UL approved
- Resettable fuse that restores function automatically after fault clearance
- Rated for up to 240V AC/DC with high interrupt capability up to 265V
- Protects against overcurrent in line voltage power supplies and appliances
- Compact through-hole design with flame-retardant epoxy coating (UL-94V-0)
- Operates from –40°C to +85°C (MC011373–380) / –20°C to +85°C
Technical Specifications
Product Range
-
Holding Current
1A
Time to Trip
21s
Current Rating Max
10A
Diameter
18.7mm
Thickness
5.1mm
Operating Temperature Min
-20°C
Automotive Qualification Standard
-
Voltage Rating
240VAC
Trip Current
2A
Fuse Shape
Round
Lead Spacing
10.2mm
Length
-
Height
24.4mm
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for MC011382
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability