Print Page
Image is for illustrative purposes only. Please refer to product description.
169 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €0.519 |
| 50+ | €0.434 |
| 100+ | €0.362 |
| 250+ | €0.324 |
| 500+ | €0.289 |
Price for:Each
Minimum: 10
Multiple: 10
€5.19 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC011380
Order Code3020658
Technical Datasheet
Product Range-
Voltage Rating240VAC
Holding Current550mA
Trip Current1.25A
Time to Trip26s
Fuse ShapeRectangular
Current Rating Max7A
Lead Spacing5.1mm
Diameter-
Length14mm
Thickness4.1mm
Height21.7mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
MC011380 is a radial leaded PTC resettable fuse rated for 240V AC/DC, offering 0.55A hold current and tripping at 1.25A within approximately 26seconds. It resets automatically after the fault clears, providing compact, Reliable overcurrent protection for power supplies, transformers, and appliance circuits.
- UL approved
- Resettable fuse that restores function automatically after fault clearance
- Rated for up to 240V AC/DC with high interrupt capability up to 265V
- Protects against overcurrent in line voltage power supplies and appliances
- Compact through-hole design with flame-retardant epoxy coating (UL-94V-0)
- Operates from –40°C to +85°C (MC011373–380) / –20°C to +85°C
Technical Specifications
Product Range
-
Holding Current
550mA
Time to Trip
26s
Current Rating Max
7A
Diameter
-
Thickness
4.1mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Voltage Rating
240VAC
Trip Current
1.25A
Fuse Shape
Rectangular
Lead Spacing
5.1mm
Length
14mm
Height
21.7mm
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for MC011380
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability